Analog Devices ADP2108AUJZ-2.5-R7

Buck Yes 3MHz Fixed 1 2.5V 2.5V 5.5V 2.3V TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*900μm
$ 1.495
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP2108AUJZ-2.5-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

element14 APAC

Factory Futures

Augswan

Inventory History

3 month trend:
-11.41%

CAD Models

Download Analog Devices ADP2108AUJZ-2.5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP2108AUJZ-2.5-R7.

Related Parts

LDO Regulator, 500 mA, with Quick Start VOUT = 3.3 V
Analog DevicesADP122AUJZ-3.3-R7
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Fixed Output Voltage
Analog DevicesADP121-AUJZ12R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Analog DevicesADP121-AUJZ33R7
150 mA, Low Quiescent Current, CMOS Linear Regulator in 5-Lead TSOT or 4-Ball WLCSP
Texas InstrumentsTPS78330DDCR
IC REG LDO 3V 0.15A 5SOT / Power Management IC 2.2V to 6.5V 20-Pin VQFN EP T/R
Texas InstrumentsTLV70030DDCT
200-mA, high-PSRR, low-IQ, low-dropout voltage regulator with enable 5-SOT-23-THIN -40 to 125

Descriptions

Descriptions of Analog Devices ADP2108AUJZ-2.5-R7 provided by its distributors.

Buck Yes 3MHz Fixed 1 2.5V 2.5V 5.5V 2.3V TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*900μm
Conv DC-DC 2.3V to 5.5V Synchronous Step Down Single-Out 2.5V 0.6A 5-Pin TSOT T/R
1.5 A SWITCHING REGULATOR 3500 kHz SWITCHING FREQ-MAX PDSO5
IC REG BUCK 2.5V 600MA TSOT23-5
SWITCHING REGULATOR; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: VSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP2108AUJZ-2.5R7
  • ADP2108AUJZ2.5R7