Analog Devices ADP198ACPZ-R7

Logic-Controlled, 1 A, High-Side Load Switch with Reverse Current Blocking
$ 0.811
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP198ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago

Upverter

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
+303%

CAD Models

Download Analog Devices ADP198ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP198ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADP198ACPZ-R7 provided by its distributors.

Logic-Controlled, 1 A, High-Side Load Switch with Reverse Current Blocking
In a Pack of 5, Analog Devices ADP198ACPZ-R7, 1 Power Switch IC, High Side Switch 8-Pin, LFCSP
Specialty Drivers; ADP198ACPZ-R7; ANALOG DEVICES; 1; 8; 6.5 V; 600 µm
Power Switch Hi Side 1-OUT 1A 0.2Ohm 8-Pin LFCSP EP T/R
Buffer/Inverter Based Peripheral Driver, 1 Driver, DMOS, PDSO8
1.65V~6.5V 75mΩ 1A LFCSP-8 Power Distribution Switches ROHS
high-end 1 LFCSP SMD mount,glue mount 2mm*2mm*570μm
POWER LOAD SWITCH, 6.5V, LFCSP-EP-8;
IC LOAD SW H-SIDE W/RCB 8LFCSP
POWER LOAD SWITCH, HIGH SIDE, LFCSP-8; Power Load Switch Type: High Side; Input Voltage: 6.5V; Current Limit: 1A; On State Resistance: 0.075ohm; Distribution Switch Case Style: LFCSP; No. of Pins: 8Pins; Thermal Protection: No; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: ADP198 Series; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP198ACPZ-R7 .