Analog Devices ADP197ACPZN-02-R7

Tape & Reel (TR) ADP197 Over Temperature e4 power distribution switch 2mm 5.5V 3A 24muW
$ 1.23
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP197ACPZN-02-R7.

Official Datasheet11 years ago

Inventory History

3 month trend:
-12.41%

CAD Models

Download Analog Devices ADP197ACPZN-02-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP197ACPZN-02-R7.

Descriptions

Descriptions of Analog Devices ADP197ACPZN-02-R7 provided by its distributors.

Tape & Reel (TR) ADP197 Over Temperature e4 power distribution switch 2mm 5.5V 3A 24muW
3A Battery Disconnect Power Sw
Power Switch Hi Side 2-OUT 3A 0.027Ohm 6-Pin LFCSP EP T/R
Logic Controlled High-Side Power Switch 5V, 3A
Processor Supervisor 4.63V 3V to 5V 4-Pin(3+Tab) SOT-143
High End SMD, Adhesive Mount 2mm × 2mm × 550μm
POWER LOAD SW, 5.5V, LFCSP-UD-EP-6;
IC PWR SWITCH N-CHAN 1:1 6LFCSP
IC HIGH-SIDE LOAD SWITCH 6LFCSP
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: HVSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP197ACPZN02R7