Analog Devices ADP1712AUJZ-1.2-R7

LDO Regulator Pos 1.2V 0.3A 5-Pin TSOT T/R
$ 0.951
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1712AUJZ-1.2-R7.

HQonline

Datasheet16 pages17 years ago

Analog Devices

iiiC

Inventory History

3 month trend:
+1.85%

CAD Models

Download Analog Devices ADP1712AUJZ-1.2-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1712AUJZ-1.2-R7.

Related Parts

Analog DevicesADP1714AUJZ-3.3-R7
LDO Regulator Fixed 3.3V 300mA 65dB(1kHz) 70μA TSOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 900μm
Analog DevicesADP1714AUJZ-1.05R7
LDO Regulator Pos 1.05V 0.3A 5-Pin TSOT T/R
Analog DevicesADP1714AUJZ-1.2-R7
LDO Regulator Pos 1.2V 0.3A 5-Pin TSOT T/R

Descriptions

Descriptions of Analog Devices ADP1712AUJZ-1.2-R7 provided by its distributors.

LDO Regulator Pos 1.2V 0.3A 5-Pin TSOT T/R
300 mA, Low Dropout CMOS Linear Regulator
LDO Regulator, Fixed, +, 300mA, 1Ch, 1.2-5.5V, 65dB(1kHz), 70μA, 230mV@300mA, 0.001%/mA(Typ), 0.25%/V, TSOT-23-5, SMD, Adhesive Mount, 2.9mm × 1.6mm × 900μm
LDO, FIXED, 1.2V, 0.3A, TSOT-5; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.2V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:300mA RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1712AUJZ-1.2R7
  • ADP1712AUJZ-12-R7
  • ADP1712AUJZ1.2R7
  • ADP1712AUJZ12R7