Analog Devices ADP1706ARDZ-1.5-R7

LDO Regulator Pos 1.5V 1A 8-Pin SOIC N EP T/R
$ 2.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1706ARDZ-1.5-R7.

HQonline

Datasheet20 pages19 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.76%

CAD Models

Download Analog Devices ADP1706ARDZ-1.5-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1706ARDZ-1.5-R7.

Related Parts

Analog DevicesADP1707ARDZ-1.5-R7
LDO Regulator Pos 1.5V 1A 8-Pin SOIC N EP T/R
Analog DevicesADP1708ARDZ-R7
LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R
Analog DevicesADP1707ARDZ-1.8-R7
LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R
Pwr Sply Func, Voltage Regulator, Linear, LDO, SOIC, IS 140uA, PD 0.366W, VO 3.3V
1A, Low-Voltage, Low Quiescent Current LDO Regulator | IC REG LINEAR 1.2V 1A 8SOIC
MCP1726-ADJE/SN; LDOVoltage Regulator; Adjustable 1A; 0.8 to 5V.4%; 8-Pin SOIC

Descriptions

Descriptions of Analog Devices ADP1706ARDZ-1.5-R7 provided by its distributors.

LDO Regulator Pos 1.5V 1A 8-Pin SOIC N EP T/R
1 A, Low Dropout, CMOS Linear Regulator
ADP1706 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 2.5V 4.9mm 1A -40C~125C TJ
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 8; Package Code: HSOP; Terminal Form: GULL WING; Maximum Input Voltage Absolute: 6 V; Maximum Voltage Tolerance: 2.5 %;
LDO, FIXED, 1.5V, 1A, HSOIC-8; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:5.5V; Fixed Output Voltage Nom.:1.5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:1A; No. of Pins:8Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP1706ARDZ-1.5R7
  • ADP1706ARDZ-15-R7
  • ADP1706ARDZ1.5R7
  • ADP1706ARDZ15R7