What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADP165ACPZN-3.0-R7

Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
$ 0.726
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP165ACPZN-3.0-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet24 pages11 years ago

Upverter

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP165ACPZN-3.0-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP165ACPZN-3.0-R7.

Related Parts

Texas InstrumentsTPS78225DRVR
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
Texas InstrumentsTPS78225DRVT
Fixed LDO Voltage Regulator, 2.2V to 5.5V, 130mV Dropout, 2.5Vout, 150mAout, WSON-6
Analog DevicesADP166ACPZN-3.3-R7
Very Low Quiescent Current, 150 mA, LDO Regulator
Analog DevicesADP166ACPZN-1.2-R7
Very Low Quiescent Current, 150 mA, LDO Regulator
Analog DevicesADP166ACPZN-R7
LDO Regulator Pos 1.2V to 4.2V 0.15A 6-Pin LFCSP EP T/R
MicrochipMIC5305YML-TR
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, PDSO6

Descriptions

Descriptions of Analog Devices ADP165ACPZN-3.0-R7 provided by its distributors.

Very Low Quiescent Current, 150 mA, with Output Discharge LDO Regulator
LDO Regulator Pos 3V 0.15A 6-Pin LFCSP EP T/R
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Voltage Tolerance: 3.5 %; Maximum Output Voltage-1: 3.105 V;
ADP165 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 2.2V 2mm 150mA -40C~125C

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP165ACPZN-3.0R7
  • ADP165ACPZN3.0R7