Descriptions of Analog Devices ADP1607ACPZ-3.3-R7 provided by its distributors.
The ADP1607 is a high efficiency, synchronous, fixed frequency, step-up dc-to-dc switching converter with an adjustable output voltage between 1.8 V and 3.3 V for use in portable applications. The 2 MHz operating frequency enables the use of small footprint, low profile external components. Additionally, the synchronous rectification, internal compensation, internal fixed current limit, and current mode architecture allow for excellent transient response and a minimal external part count. Other key features include fixed PWM and light load PFM mode options, true output isolation, thermal shutdown (TSD), and logic controlled enable. Available in a lead-free, thin, 6-lead LFCSP package, the ADP1607 is ideal for providing efficient power conversion in portable devices. APPLICATIONS 1-cell and 2-cell alkaline and NiMH/NiCd powered devices Portable audio players, instruments, and medical devices Solar cell applications Miniature hard disk power supplies Power LED status indicators
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: