Analog Devices ADP122ACPZ-2.0-R7

Fixed Positive LDO Regulator, 2V, 0.15V Dropout, CMOS, PDSO6
$ 0.493

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP122ACPZ-2.0-R7.

HQonline

Datasheet24 pages14 years ago

Analog Devices

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP122ACPZ-2.0-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADP123ACPZ-R7
Linear Voltage Regulator IC Positive Adjustable 1 Output 0.8 V ~ 5 V 300mA 6-LFCSP-UD (2x2)
Analog DevicesADP122AUJZ-2.7-R7
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Fixed Output Voltage
Analog DevicesADP122AUJZ-3.3-R7
5.5 V Input, 300 mA, Low Quiescent Current, CMOS Linear Regulator, Fixed Output Voltage

Descriptions

Descriptions of Analog Devices ADP122ACPZ-2.0-R7 provided by its distributors.

Fixed Positive LDO Regulator, 2V, 0.15V Dropout, CMOS, PDSO6
LDO Regulator Pos 2V 0.3A 6-Pin LFCSP EP T/R
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: HVSON; Terminal Form: NO LEAD; Maximum Voltage Tolerance: 2 %; Maximum Output Current-1: .3 A;
60dB(10kHz~100kHz) 105μA positive electrode Fixed 300mA 1 2V 2.3V 2V 5.5V 150mV 0.0005%/mA(Typ) 0.05%/V TSOT SMD mount,glue mount 2mm*2mm*550μm
The ADP122/ADP123 are low quiescent current, low dropout linear regulators. They are designed to operate from an input voltage between 2.3 V and 5.5 V and to provide up to 300 mA of output current. The low 85 mV dropout voltage at a 300 mA load improves efficiency and allows operation over a wide input voltage range. The low 170 μA of quiescent current at full load makes the ADP122 ideal for battery-operated portable equipment. The ADP122 is capable of 31 fixed output voltages from 1.75 V to 3.3 V. The ADP123 is the adjustable version of the device and allows the output voltage to be set between 0.8 V and 5.0 V by an external voltage divider. The ADP122/ADP123 are specifically designed for stable operation with tiny 1 μF ceramic input and output capacitors to meet the requirements of high performance, space constrained applications. The ADP122/ADP123 have an internal soft start that gives a constant start-up time of 350 μs. Short-circuit protection and thermal overload protection circuits prevent damage in adverse conditions. The ADP122/ADP123 are available in a tiny, 5-lead TSOT package and 6-lead LFCSP package for the smallest footprint solution to meet a variety of portable applications. APPLICATIONS Digital camera and audio devices Portable and battery-powered equipment Automatic meter reading (AMR) meters GPS and location management units Medical instrumentation Point-of-sale equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADP122ACPZ2.0R7