Analog Devices ADP1053ACPZ-R7

Power Controller/Monitor 30mA 3V 2.5V 3.6V SMD, Adhesive Mount 6mm × 6mm × 730μm
$ 9.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1053ACPZ-R7.

Official Datasheet16 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADP1053ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1053ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADP1053ACPZ-R7 provided by its distributors.

Power Controller/Monitor 30mA 3V 2.5V 3.6V SMD, Adhesive Mount 6mm × 6mm × 730μm
Three-Channel Digital Power Supply Controller
Power Supply Controller 40-Pin LFCSP EP T/R
CONTROLLER, 3CH, DIGITAL, 40LFCSP - More Details
CONTROLLER, 3CH, DIGITAL, 40LFCSP; Input Voltage:1V; Output Voltage:2.5V; Supply Voltage Range:3V to 3.6V; Digital IC Case Style:LFCSP; No. of Pins:40; Frequency:625kHz; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated