Analog Devices ADP1051ACPZ-R7

Switching Controller, Voltage-mode, 625kHz Switching Freq-Max, CMOS
$ 8.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1051ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet108 pages13 years ago
Datasheet17 pages13 years ago

Upverter

HQonline

element14 APAC

Augswan

Inventory History

3 month trend:
-100%

CAD Models

Download Analog Devices ADP1051ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 19 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1051ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADP1051ACPZ-R7 provided by its distributors.

Switching Controller, Voltage-mode, 625kHz Switching Freq-Max, CMOS
Digital Controller for Isolated Power Supply with PMBus Interface
28.5mA 3V 3.6V Digital power controller SMD mount,glue mount 4mm*4mm*730μm
ANALOG DEVICES ADP1051ACPZ-R7CONTROLLER, 12 BIT, 1.56MHZ, LFCSP-24
Controller 3V to 3.6V 24-Pin LFCSP EP T/R
IC POW DIG CONTR F ISOL PWR SUPPLY QFN24
Power Supply Controller 24-Pin LFCSP T/R
Digital Controller, 200Mhz, Lfcsp-24
CONTROLLER, 12 BIT, 1.56MHZ, LFCSP-24; Input Voltage Min:3V; Input Voltage Max:3.6V; PWM Input Frequency:200MHz; Digital IC Case:LFCSP; No. of Pins:24Pins; External Input Capacitance:2.2µF; External Output Capacitance:0.33µF; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:ADP1051 Series; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated