Analog Devices ADP1050ACPZ-R7

Switching Controller, Voltage-mode, 625kHz Switching Freq-Max
$ 5.66
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADP1050ACPZ-R7.

Upverter

Datasheet92 pages12 years ago
Technical Drawing1 page17 years ago

Analog Devices

Farnell

Newark

element14 APAC

Inventory History

3 month trend:
-11.34%

CAD Models

Download Analog Devices ADP1050ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADP1050ACPZ-R7.

Descriptions

Descriptions of Analog Devices ADP1050ACPZ-R7 provided by its distributors.

Switching Controller, Voltage-mode, 625kHz Switching Freq-Max
Digital Controller for Isolated Power Supply with PMBus Interface
Versatile digital voltage mode controller | IC DGTL PWR MGMT 20LFCSP
Power Controller/Monitor, 28.5mA 2.45V 3V 400mV 3.6V, LFCSP SMD Adhesive Mount, 4mm × 4mm × 730μm
ANALOG DEVICES ADP1050ACPZ-R7DIGITAL CONTROLLER, 200MHZ, LFCSP-20
ADP1050 EAR99 Power Supply Controller/Monitor Tape & Reel (TR) power supply controller 4.1mm 3V~3.6V 10mA -40C~125C
DIGITAL CONTROLLER, 200MHZ, LFCSP-20; Input Voltage Min: 3V; Input Voltage Max: 3.6V; PWM Input Frequency: 200MHz; Digital IC Case: LFCSP; No. of Pins: 20Pins; External Input Capacitance: 2.2µF; External Output Capacitance: 0.33µF; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated