Analog Devices ADMP803JCEZ-RL7

Mems Microphone, 900MV-1.3V, LGA-4, Full Reel

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADMP803JCEZ-RL7.

Analog Devices

Datasheet2 pages13 years ago

Newark

Descriptions

Descriptions of Analog Devices ADMP803JCEZ-RL7 provided by its distributors.

MEMS MICROPHONE, 900MV-1.3V, LGA-4, FULL REEL
MICROPHONE, -35DBV, SMALL SURFACE MOUNT
The ADMP803 is a high performance MEMS microphone with a unique combination of very low self-noise, tiny package volume (7.3 mm3), and low power consumption. Running from a 1 V supply, the ADMP803 consumes only 17 µA of current while providing an equivalent input noise of 27 dBA SPL with an analog 4.5 kO impedance output. These features, combined with the benefits of MEMS technology, reflow solder compatibility, and a highly stable response over time and temperature, make the ADMP803 an ideal microphone choice for assistive listening devices (ALDs) such as hearing aids. The ADMP803 is identical in performance to the ADMP801 but differs from the ADMP801 in the organization of the solder pads. The ADMP803, in addition to the sound port solder pad ring that is seen on the ADMP801, has three solder pads at the back-underside of the package (VDD, Out, Gnd) to facilitate either reflow or hand soldering operations. APPLICATIONS Hearing aids Hearing aid accessories Assistive listening/alerting and signaling systems Audiometers Bone conduction devices Hearing protection

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated