Analog Devices ADMP521ACEZ

MIC/MODULATOR, -26DBFS, 0.1-16KHZ, SMD; Audio Control Type: Microphone; Supply Voltage Range: 1.65V to 3.3V; Audio IC...
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADMP521ACEZ.

Newark

Datasheet17 pages14 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago

Descriptions

Descriptions of Analog Devices ADMP521ACEZ provided by its distributors.

MIC/MODULATOR, -26DBFS, 0.1-16KHZ,SMD; Audio Control Type:Microphone; Supply Voltage Range:1.65V to 3.3V; Audio IC Case Style:LGA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; MSL:MSL 1 - Unlimited; Base Number:521; ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated