Analog Devices ADMP441ACEZ-RL7

Microphone, Mems, Omni-dir, LGA-9, Full Reel

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADMP441ACEZ-RL7.

Factory Futures

Datasheet16 pages14 years ago

Newark

Arrow Electronics

CAD Models

Download Analog Devices ADMP441ACEZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices ADMP441ACEZ-RL7 provided by its distributors.

MICROPHONE, MEMS, OMNI-DIR, LGA-9, FULL REEL
MICROPHONE, MEMS, OMNI-DIR, LGA-9; Suppl; MICROPHONE, MEMS, OMNI-DIR, LGA-9; Supply Voltage Min:1.8V; Supply Voltage Max:3.3V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Digital IC Case Style:LGA; No. of Pins:9; MSL:-; Leaded Process Compatible:Yes
The ADMP441 is a high performance, low power, digital output, omnidirectional MEMS microphone with a bottom port. The complete ADMP441 solution consists of a MEMS sensor, signal conditioning, an analog-to-digital converter, antialiasing filters, power management, and an industry standard 24-bit I2S inter-face. The I2S interface allows the ADMP441 to connect directly to digital processors, such as DSPs and microcontrollers, with-out the need for an audio codec in the system. The ADMP441 has a high SNR and high sensitivity, making it an excellent choice for far field applications. The ADMP441 has a flat wideband frequency response, resulting in natural sound with high intelligibility. The ADMP441 is available in a thin 4.72 mm × 3.76 mm × 1 mm surface-mount package. It is reflow solder compatible with no sensitivity degradation. The ADMP441 is halide free. APPLICATIONS Teleconferencing systems Gaming consoles Mobile devices Laptops Tablets Security systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated