Analog Devices ADMP411ACEZ-RL7

High SPL Microphone with Bottom Port and Analog Output

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADMP411ACEZ-RL7.

element14 APAC

Datasheet13 pages13 years ago
Datasheet12 pages13 years ago
Datasheet13 pages12 years ago

Descriptions

Descriptions of Analog Devices ADMP411ACEZ-RL7 provided by its distributors.

High SPL Microphone with Bottom Port and Analog Output
IC SPECIALTY CONSUMER CIRCUIT, Consumer IC:Other
MICROPHONE, 131DB, -46DBV, SMD
The ADMP411 is a high performance, high SPL, low noise, low power, analog output bottom-ported, omnidirectional MEMS microphone. The ADMP411 consists of a MEMS microphone element and an impedance converter amplifier. The ADMP411 sensitivity specification makes it an excellent choice for both near field and far field applications. The ADMP411 is pin-compatible with the ADMP401 microphone, providing an easy upgrade path. The ADMP411 has a linear response up to 131 dB SPL. It offers high SNR and extended wideband frequency response resulting in natural sound with high intelligibility. Low current consumption enables long battery life for portable applications. The ADMP411 is available in a miniature 4.72 mm × 3.76 mm × 1.0 mm surface-mount package. It is reflow solder compatible with no sensitivity degradation. APPLICATIONS Fire and safety radios Safety masks Smartphones and feature phones Tablet computers Teleconferencing systems Digital still and video cameras Studio microphones Bluetooth headsets Security and surveillance

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated