Analog Devices ADMP405ACEZ-RL7

Omnidirectional Microphone with Bottom Port and Analog Output / Mic Omni-Directional 200Ohm -38dB Square Solder Pad

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADMP405ACEZ-RL7.

Analog Devices

Datasheet13 pages15 years ago

Newark

Arrow Electronics

Descriptions

Descriptions of Analog Devices ADMP405ACEZ-RL7 provided by its distributors.

Omnidirectional Microphone with Bottom Port and Analog Output / Mic Omni-Directional 200Ohm -38dB Square Solder Pad
MIC, MEMS, OMNI-DIR, ANALOG, 3LGA; Operating Temperature Range:-40°C to +70°C; Audio IC Case Style:LGA; No. of Pins:3; MSL:MSL 5 - 48 hours; SVHC:No SVHC (18-Jun-2012); Control / Process Application:Voice Guidance Systems, Industrial and Consumer Devices, Security Systems
The ADMP405 is a high quality, low cost, low power, analog output bottom-ported omnidirectional MEMS microphone. The ADMP405 consists of a MEMS microphone element, an impedance converter, and an output amplifier. The ADMP405 sensitivity specification makes it an excellent choice for both near field and far field applications. The ADMP405 has a high SNR and flat, wideband frequency response, resulting in natural sound with high intelligibility. The specially designed low-frequency cutoff reduces wind noise. Low current consumption enables long battery life for portable applications. The ADMP405 complies with the TIA-920 Telecommunications Telephone Terminal Equipment Transmission Requirements for Wideband Digital Wireline Telephones standard. The ADMP405 is available in an ultraminiature 3.35 mm × 2.50 mm × 0.88 mm surface-mount package. It is reflow solder compatible with no sensitivity degradation. The ADMP405 is halide free. Applications Smartphones and feature phones Digital video cameras Bluetooth headsets Video phones Teleconferencing systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated