MIC, MEMS, OMNI-DIR, ANALOG, 3LGA; Control / Process Application:Voice Guidance Systems, Industrial and Consumer Devices, Security Systems; Supply Voltage Range:1.5V to 3.3V; Operating Temperature Range:-40°C to +70°C; Audio IC Case Style:LGA; No. of Pins:3; MSL:MSL 5 - 48 hours; SVHC:No SVHC (18-Jun-2012)
The ADMP404 is a high quality, low cost, low power, analog output bottom-ported omnidirectional MEMS microphone. The ADMP404 consists of a MEMS microphone element, an impedance converter, and an output amplifier. The ADMP404 sensitivity specification makes it an excellent choice for both near field and far field applications. The ADMP404 has a high SNR and flat, wideband frequency response, resulting in natural sound with high intelligibility. Low current consumption enables long battery life for portable applications. The ADMP404 complies with the TIA-920 Telecommunications Telephone Terminal Equipment Transmission Requirements for Wideband Digital Wireline Telephones standard. The ADMP404 is available in an ultraminiature 3.35 mm × 2.50 mm × 0.88 mm surface-mount package. It is reflow solder compatible with no sensitivity degradation. The ADMP404 is halide free. Applications Smartphones and feature phones Digital video cameras Bluetooth headsets Video phones Teleconferencing systems
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: