Analog Devices ADM6326-26ARTZ-R7

Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6326-26ARTZ-R7.

Augswan

Datasheet12 pages12 years ago

Analog Devices

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM6326-26ARTZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM6328-26ARTZ-R7
Processor Supervisor 2.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Analog DevicesADM6328-28ARTZ-R7
Processor Supervisor 2.8V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Analog DevicesADM6328-25ARTZ-R7
Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADM6326-26ARTZ-R7 provided by its distributors.

Processor Supervisor 2.63V 1 Active Low/Push-Pull 3-Pin SOT-23 T/R
1μA 1V 5.5V SOT-23-3 SMD, Adhesive Mount 2.9mm × 1.3mm × 950μm
Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Push-Pull Output, 0.5 µA Supply Current
IC SUPERVISOR 1 CHANNEL SOT23-3
IC MPU RESET CIRC 2.6V SOT23-3
1-CHANNEL POWER SUPPLY SUPPORT CKT PDSO3
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated