Analog Devices ADM6326-23ARTZ-R7

Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
$ 1.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6326-23ARTZ-R7.

Augswan

Datasheet12 pages12 years ago

Analog Devices

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM6326-23ARTZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesADM6328-23ARTZ-R7
Processor Supervisor 2.32V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Analog DevicesADM6328-28ARTZ-R7
Processor Supervisor 2.8V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Analog DevicesADM6328-25ARTZ-R7
Processor Supervisor 2.5V 1 Active Low/Open Drain 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADM6326-23ARTZ-R7 provided by its distributors.

Processor Supervisor 2.32V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 3; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
The ADM6326/ADM6328/ADM6346/ADM6348 are ultralow power microprocessor supervisory circuits suited to monitoring the power supplies in microprocessor and telecommunications applications. Ultralow supply currents make these parts ideal for use in low power, portable equipment. These devices provide a reset output during power-up, powerdown, and brownout conditions. On power-up, an internal timer holds RESET asserted for at least 100 ms. This holds the microprocessor in a reset state until conditions have stabilized. The ADM6326 and ADM6346 have an active low push-pull reset output. The ADM6328 and ADM6348 have an active low open drain reset output, which requires an external pull-up resistor. The reset output remains operational with VCC as low as 1 V. The reset comparator features built-in glitch immunity, making the devices immune to fast transients on VCC. There are 24 reset threshold voltage options available, in increments between 2.2 V and 4.63 V, making these devices suitable for monitoring a variety of supply voltages (see the Ordering Guide section). These devices are available in a 3-lead SOT-23 package and operate over the extended temperature range of -40°C to +85°C. Applications Telecommunications Microprocessor systems Desktop and notebook computers Portable equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated