Analog Devices ADM6320CZ27ARJZ-R7

Processor Supervisor 2.7V 1V to 5.5V 5-Pin SOT-23 T/R
$ 1.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6320CZ27ARJZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Arrow Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-10.16%

CAD Models

Download Analog Devices ADM6320CZ27ARJZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 22 hours ago)

Related Parts

Analog DevicesADM6320CY29ARJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6316CY29ARJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesADM6320CX29ARJZ-R7
Processor Supervisor 2.93V 1V to 5.5V 5-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices ADM6320CZ27ARJZ-R7 provided by its distributors.

Processor Supervisor 2.7V 1V to 5.5V 5-Pin SOT-23 T/R
Supervisory Circuit with Watchdog, Manual Reset, and Active-Low/Open-Drain
SUPERVISOR CIRCUIT, MPU, #1, SOT-23-5; Threshold Voltage:2.7V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1V; Supply Voltage Max:5.5V; Reset Type:Manual, Active-Low; Digital IC Case:SOT-23; No. of Pins:5Pins RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6320CZ27-ARJZ-R7
  • ADM6320CZ27ARJZR7