Analog Devices ADM1177-2ARMZ-R7

Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP T/R
$ 5.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1177-2ARMZ-R7.

Analog Devices

Datasheet24 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages18 years ago

Upverter

Augswan

Farnell

Newark

Inventory History

3 month trend:
-1.58%

CAD Models

Download Analog Devices ADM1177-2ARMZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1177-2ARMZ-R7.

Related Parts

Analog DevicesADM1176-1ARMZ-R7
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R
Analog DevicesADM1178-1ARMZ-R7
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R
Analog DevicesADM1178-2ARMZ-R7
Hot Swap Controller 1-CH 16.5V N-Channel Positive Voltage 10-Pin MSOP T/R
MicrochipMIC2168YMM
MIC2168 Series 14.5 V 1 MHz 14.5 A PWM Synchronous Buck Control IC - MSOP-10
Texas InstrumentsLM27342QMY/NOPB
2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
MicrochipMIC2169YMM
just,step-down Yes 500KHz transistor driver 1 800mV 800mV 14.5V 3V MSOP-10 SMD mount

Descriptions

Descriptions of Analog Devices ADM1177-2ARMZ-R7 provided by its distributors.

Hot Swap Controller 1-CH 16.5V N-Channel Positive Low Voltage 10-Pin MSOP T/R
1.7mA 3.15V 16.5V General Purpose MSOP-10 SMD, Adhesive Mount 3mm × 3mm × 850μm
Matte Tin (Sn) EAR99 ADM1177 Current Limit Fault Timeout Turn On Voltage hot swap controller 3mm 1.7mA 3.15V~16.5V -40C~85C
IC, HOT SWAP CTRLR, 3.15V-16.5V, MSOP-10; Controller Applications:Central Office Equipment, Communication, PCs/Servers, Power Monitoring; Input Voltage:-; Supply Voltage Min:3.15V; Supply Voltage Max:16.5V; Controller IC Case Style:MSOP; No. of Pins:10Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:ADM1177 Series; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)
The ADM1177 is an integrated hot swap controller that offers digital current and voltage monitoring via an on-chip, 12-bit analog-to-digital converter (ADC), communicated through an I2C interface. An internal current sense amplifier senses voltage across the sense resistor in the power path via the VCC pin and the SENSE pin. The ADM1177 limits the current through this resistor by control-ling the gate voltage of an external N-channel FET in the power path, via the GATE pin. The sense voltage (and, therefore, the inrush current) is kept below a preset maximum. The ADM1177 protects the external FET by limiting the time that it spends with maximum current running through it. This current limit period is set by the choice of capacitor attached to the TIMER pin. Additionally, the device provides protection from overcurrent events that may occur once the hot swap event is complete. In the case of a short-circuit event, the current in the sense resistor exceeds an overcurrent trip threshold, and the FET is switched off immediately by pulling down the GATE pin. A soft start (SS) pin is also included. This gives the user control over the reference on the current sense amplifier. An internal current source charges a capacitor on this pin at startup, allowing the user to set the profile of the initial current ramp. A voltage can also be driven on this pin to alter the reference. A 12-bit ADC can measure the current seen in the sense resistor, as well as the supply voltage on the VCC pin. An industry-standard I2C interface allows a controller to read current and voltage data from the ADC. Measurements can be initiated by an I2C command. Alternatively, the ADC can run continuously, and the user can read the latest conversion data whenever it is required. Up to four unique I2C addresses can be created, depending on the way the ADR pin is connected. The ADM1177 is packaged in a 10-lead MSOP. Applications Power monitoring/power budgeting Central office equipment Telecommunication and data communication equipment PCs/servers Data Sheet, Rev. B, 3/08

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM11772ARMZR7