Analog Devices ADL5910ACPZN-R7

4mA 3.3V 3.15V 0MHz 3.45V 6GHz -30dBm~15dBm 37dB ±1dB CSP,WFQFN-16(EP) SMD mount
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5910ACPZN-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet6 pages10 years ago

Upverter

Inventory History

3 month trend:
+17.85%

CAD Models

Download Analog Devices ADL5910ACPZN-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5910ACPZN-R7.

Descriptions

Descriptions of Analog Devices ADL5910ACPZN-R7 provided by its distributors.

4mA 3.3V 3.15V 0MHz 3.45V 6GHz -30dBm~15dBm 37dB ±1dB CSP,WFQFN-16(EP) SMD mount
DC to 6 GHz, ≤45 dB Envelope Threshold Detector/Trigger
IC RF DETECT 0HZ-6GHZ 16LFCSP / RF Detector IC 0Hz ~ 6GHz -30dBm ~ 15dBm ±1dB 16-WFQFN Exposed Pad, CSP
RF Detector 0MHz to 6000MHz 16-Pin LFCSP EP T/R
0Hz~6GHz ±1dB -30dBm~15dBm LFCSP-16 RF Detectors ROHS
RF DETECTOR, DC-6GHZ, LFCSP-16
Rf Detector, Dc-6Ghz, Lfcsp-16; Frequency Min:0Hz; Frequency Max:6Ghz; Input Power Min:15Dbm; Input Power Max:-30Dbm; Sensitivity:-; Rf Ic Case Style:Lfcsp; No. Of Pins:16Pins; Supply Voltage Min:3.15V; Supply Voltage Max:3.45V; Rohs Compliant: Yes |Analog Devices ADL5910ACPZN-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5910ACPZNR7