Analog Devices ADL5357ACPZ-R7

100mA 8.6dB 9.1dB 26.6dBm Cellular, ISM 1 500MHz 5V 1.7GHz 9.5dB 3.3V SMD mount 5mm*5mm*840μm
$ 8.23
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5357ACPZ-R7.

Analog Devices

Datasheet23 pages11 years ago

Upverter

Inventory History

3 month trend:
-1.26%

CAD Models

Download Analog Devices ADL5357ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Related Parts

Analog DevicesADL5367ACPZ-R7
500 MHz TO 1700 MHz Balanced Mixer, LO Buffer and RF Balun
Analog DevicesADL5365ACPZ-R7
Double Balanced Mixer, 1200MHz Min, 2500MHz Max, 8.4dB Conversion Loss-Max, BICMOS
Analog DevicesADL5353ACPZ-R7
Up/Down Conv Mixer 3.3V/5V 2.7GHz 20-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADL5357ACPZ-R7 provided by its distributors.

100mA 8.6dB 9.1dB 26.6dBm Cellular,ISM 1 500MHz 5V 1.7GHz 9.5dB 3.3V SMD mount 5mm*5mm*840μm
IC, BALANCED MIXER, 1700MHZ, LFCSP-20; R; IC, BALANCED MIXER, 1700MHZ, LFCSP-20; RF Type:Cellular; Supply Voltage Range:3V to 3.6V, 4.5V to 5.5V; RF IC Case Style:LFCSP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Filter Terminals:Surface Mount
The ADL5357 uses a highly linear, doubly balanced passive mixer core along with integrated RF and LO balancing circuitry to allow for single-ended operation. The ADL5357 incorporates an RF balun, allowing for optimal performance over a 500 MHz to 1700 MHz RF input frequency range using high-side LO injection for RF frequencies from 500 MHz to 1200 MHz and low-side injection for frequencies from 900 MHz to 1700 MHz. The balanced passive mixer arrangement provides good LO-to-RF leakage, typically better than −46 dBm, and excellent inter-modulation performance. The balanced mixer core also provides extremely high input linearity, allowing the device to be used in demanding cellular applications where in-band blocking signals may otherwise result in the degradation of dynamic performance. A high linearity IF buffer amplifier follows the passive mixer core to yield a typical power conversion gain of 8.6 dB and can be used with a wide range of output impedances. The ADL5357 provides two switched LO paths that can be used in TDD applications where it is desirable to rapidly switch between two local oscillators. LO current can be externally set using a resistor to minimize dc current commensurate with the desired level of performance. For low voltage applications, the ADL5357 is capable of operation at voltages down to 3.3 V with substantially reduced current. Under low voltage operation, an additional logic pin is provided to power down (<200 μA) the circuit when desired. The ADL5357 is fabricated using a BiCMOS high performance IC process. The device is available in a 5 mm × 5 mm, 20-lead LFCSP and operates over a −40°C to +85°C temperature range. An evaluation board is also available. APPLICATIONS Cellular base station receivers Transmit observation receivers Radio link downconverters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated