Analog Devices ADL5330ACP

IC, AMP, 10MHZ-3GHZ, VGA, 24LFCSP; Frequency Range: 10MHz to 3GHz; Gain: 20dB; Noise Figure Typ: 14.7dB; Power...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5330ACP.

Farnell

Datasheet24 pages21 years ago

Descriptions

Descriptions of Analog Devices ADL5330ACP provided by its distributors.

IC, AMP, 10MHZ-3GHZ, VGA, 24LFCSP; Frequency Range:10MHz to 3GHz; Gain:20dB; Noise Figure Typ:14.7dB; Power Dissipation Pd:1.1W; RF Type:WCDMA; Supply Current:215mA; Supply Voltage Range:4.75V to 5.25V; RF IC Case Style:LFCSP; No. of;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated