Analog Devices ADL5202

IC, AMP, DIGITAL VGA, DUAL, 40LFCSP; Gain: -11.5dB; Noise Figure Typ: 7.5dB; RF IC Case Style: LFCSP; No. of Pins:...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5202.

Farnell

Datasheet32 pages13 years ago
Datasheet32 pages15 years ago

Descriptions

Descriptions of Analog Devices ADL5202 provided by its distributors.

IC, AMP, DIGITAL VGA, DUAL, 40LFCSP; Gain:-11.5dB; Noise Figure Typ:7.5dB; RF IC Case Style:LFCSP; No. of Pins:40; Supply Voltage Range:4.5V to 5.5V; RF Type:General Purpose; Supply Current:220mA; Operating Temperature Range:-40°C to;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated