Analog Devices ADF5901WCCPZ

RF Receiver Automotive AEC-Q100 32-Pin LFCSP EP Tray
$ 46.943
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADF5901WCCPZ.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet25 pages11 years ago

Upverter

element14 APAC

Farnell

Inventory History

3 month trend:
-1.70%

CAD Models

Download Analog Devices ADF5901WCCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 16 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADF5901WCCPZ.

Related Parts

Analog DevicesHMC565LC5
RF Amp Chip Single Low Noise Amplifier 20000MHz 3.5V 32-Pin QFN Bulk
Analog DevicesHMC7912LP5ETR
21GHz~24GHz Transmitter LFCSP-32(5x5) RF Misc ICs and Modules ROHS
Analog DevicesHMC516LC5TR
RF Amp Chip Single Low Noise Amplifier 18000MHz 4V 32-Pin QFN T/R

Descriptions

Descriptions of Analog Devices ADF5901WCCPZ provided by its distributors.

RF Receiver Automotive AEC-Q100 32-Pin LFCSP EP Tray
24 GHz to 24.25 GHz voltage controlled oscillator | IC 4 CHANNEL MMIC 24GHZ
Oscillator, 24.25Ghz, 3.465V, Lfcsp-Ep; |Analog Devices, Inc. ADF5901WCCPZ
RF Accessories; ADF5901WCCPZ; ANALOG DEVICES; 32
24GHz VCO LFCSP-32 RF Misc ICs and Modules ROHS
ANALOG DEVICES ADF5901WCCPZ VCO W/ PGA, 2.4GHZ, 3.3V, LFCSP-32New
Monolithic Microwave Integrated Circuit 32-Pin LFCSP EP Tray
24 GHz VCO and PGA with 2-Channel PA Output
24GHz Tx MMIC: VCO_PGA+ dual P
IC BATT CHG LI-ION 1CELL 10MSOP
LFCSP32 24GHZ TX MMIC: VCO PGA
VCO W/ PGA, 2.4GHZ, 3.3V, LFCSP-32; Frequency: 24GHz; Supply Voltage Min: 3.135V; Supply Voltage Max: 3.456V; Digital IC Case: LFCSP; No. of Pins: 32Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 105°C; Prod

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADF5901WCCPZ .