Analog Devices ADE7769ARZ-RL

ADE7769 Tape & Reel (TR) 8542.39.00.01 Obsolete energy meter 9.9mm 4.75V 320kOhm 4mA
$ 1.14
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADE7769ARZ-RL.

Analog Devices

Datasheet20 pages21 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADE7769ARZ-RL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices ADE7769ARZ-RL provided by its distributors.

ADE7769 Tape & Reel (TR) 8542.39.00.01 Obsolete energy meter 9.9mm 4.75V 320kOhm 4mA
4.75V 5.25V SOIC-16 SMD mount,glue mount 1.5mm(height)
Power Supply Support Circuit, Fixed, 2 Channel, CMOS, PDSO16
Energy Measurement 16-Pin SOIC N T/R
IC ENERGY METERING 1PHASE 16SOIC
ADE7769 - POWER SUPPLY SUPPORT C
The ADE7769 is an accurate electrical energy measurement integrated circuit. It is a pin reduction version of ADE7755 with an enhancement of a precise oscillator circuit that serves as a clock source to the chip. The ADE7769 eliminates the cost of an external crystal or resonator, thus reducing the overall cost of a meter built with this IC. The chip directly interfaces with shunt resistor. The ADE7769 provides instantaneous and average real power based on line current and voltage. The part specifications surpass the accuracy requirements as quoted in the IEC61036 standard. The only analog circuitry used in the ADE7769 is in the ADCs and reference circuit. All other signal processing (e.g., multiplication and filtering) is carried out in the digital domain. This approach provides superior stability and accuracy over extremes in environmental conditions and over time. The ADE7769 indicates when the power is below the no-load threshold by holding the calibration frequency pin high. The small analog input full-scale of ADE7769 allows the chip to interface to low value shunt resistances without losing dynamic range. The ADE7769 is available in 16-lead SOIC narrow-body package. The Application Note AN-679 can be used as a basis for a description of an IEC61036 low cost, watt-hour meter reference design. NOTE: For polyphase system designs, the ADE7752A is recommended.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated