Analog Devices ADDI9023BBCZ

Vertical Driver for CCD Cameras | IC DRVR CCD VERT 12CH 40CSBGA
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADDI9023BBCZ.

Newark

Datasheet12 pages14 years ago

Analog Devices

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices ADDI9023BBCZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusEOL (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 3 days ago)

Related Parts

NXP SemiconductorsCBTV24DD12ETY
TFBGA-48(3x8) Analog Switches / Multiplexers ROHS
NXP SemiconductorsSC16C850LIET,115
UART 1-CH 128Byte FIFO 1.8V 36-Pin TFBGA T/R
NXP SemiconductorsSC16C852VIET,151
IC UART DUAL W/FIFO 36TFBGA / UART IC 2, DUART Channel RS485 128 Byte 36-TFBGA (3.5x3.5)
Texas InstrumentsTCA5013ZAHR
Smart card interface IC for 1 user card + 3 SAMs 48-NFBGA -40 to 85
Texas InstrumentsLM2512ASM/NOPB
9mA MPL 3 28 1.6V 3V LVCMOS 468Mbps BGA SMD mount,glue mount
NXP SemiconductorsCBTL06GP212EE,118
Multiplexer 2-Element CMOS 2-IN 48-Pin TFBGA

Descriptions

Descriptions of Analog Devices ADDI9023BBCZ provided by its distributors.

Vertical Driver for CCD Cameras | IC DRVR CCD VERT 12CH 40CSBGA
CCD Vertical Driver Tray ADDI9023 Tin video processing unit 23mA 3.6V 85C
ANALOG DEVICES ADDI9023BBCZ DRIVER, CCD VERT, 12CH, 40CSPBGA
Display Drivers & Controllers 12 CHANNEL VERTICAL DRIVER FOR CCD IMAG
CCD DRVR 3.6V 23mA 40-Pin CS-BGA
ANALOG CIRCUIT; JESD-609 Code: e1; Moisture Sensitivity Level (MSL): 3; Terminal Finish: TIN SILVER COPPER;
IC VIDEO CCD VERT DRVR 40CSPBGA
DRIVER, CCD VERT, 12CH, 40CSPBGA; Supply Voltage Range:1.6V to 3.6V; No. of Pins:40; MSL:-; SVHC:No SVHC (19-Dec-2012); IC Mounting:SMD; TV / Video Case Style:CSPBGA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated