What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices ADAU1787BCBZRL

4 ADC, 2 DAC LOW POWER CODEC, AU / General Purpose Interface 24 b I2C, SPI 42-WLCSP (2.7x2.32)
$ 18.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADAU1787BCBZRL.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Inventory History

3 month trend:
+18.43%

CAD Models

Download Analog Devices ADAU1787BCBZRL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADAU1787BCBZRL.

Descriptions

Descriptions of Analog Devices ADAU1787BCBZRL provided by its distributors.

4 ADC, 2 DAC LOW POWER CODEC, AU / General Purpose Interface 24 b I2C, SPI 42-WLCSP (2.7x2.32)
Surface Mount ROHS3Compliant BALL BOTTOM codec -40C~85C 2.695mm 1.98V 24b
Aud Dsp, Codec, Adc/Dac, -40 To 85Deg C; Ic Function:4X Adcs/2Xdacs, Audio Dsps With Low Power Codec; Supply Voltage Min:1.7V; Supply Voltage Max:1.98V; Ic Package Type:Wlcsp; No. Of Pins:42Pins; Operating Temperature Min:-40°C Rohs Compliant: Yes |Analog Devices ADAU1787BCBZRL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADAU1787BCBZRL???