Analog Devices ADATE205BSVZ

IC DCL DUAL 250MHZ ATE 100TQFP Automatic Test Equipment PMIC 100-TQFP-EP (14x14)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADATE205BSVZ.

Arrow Electronics

Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices ADATE205BSVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Analog Devices ADATE205BSVZ provided by its distributors.

IC DCL DUAL 250MHZ ATE 100TQFP Automatic Test Equipment PMIC 100-TQFP-EP (14x14)
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 100; Package Code: HTFQFP; Package Shape: SQUARE; Surface Mount: YES;
The ADATE205 is a complete, single-chip solution that performs the pin electronics functions of driver, comparator, and active load (DCL) for ATE applications. The active load can be powered down if not used. The driver is a proprietary design that features three active modes: data high mode, data low mode, and term mode, as well as an inhibit state. The driver has low leakage (<10 nA) in High-Z mode. The output voltage range is -1.5 V to +6.5 V to accommodate a wide variety of test devices. The ADATE205 supports four programmable Tr/Tf times for applications where slower edge rates are required. The edge rate selection is done via two static digital CMOS select bits. The input data to the driver can be inverted using a single CMOS logic bit. This feature can be used for system calibration or applications where complement input data is needed. Applications Automatic test equipment Semiconductor test systems Board test systems Instrumentation and characterization equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated