Analog Devices ADA4817-1ACPZ-R7

Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin LFCSP EP T/R
$ 5.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADA4817-1ACPZ-R7.

Factory Futures

Datasheet28 pages13 years ago
Datasheet28 pages17 years ago

Analog Devices

Augswan

element14 APAC

Inventory History

3 month trend:
-58.80%

CAD Models

Download Analog Devices ADA4817-1ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 18 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADA4817-1ACPZ-R7.

Related Parts

Analog DevicesAD8139ACPZ-REEL7
Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-LFCSP-WD (3x3)
Analog DevicesADA4857-1YCPZ-R2
Operational Amplifier, 1 Func, 4.5uV Offset-Max, BIPolar
Analog DevicesAD8045ACPZ-REEL7
AD8045ACPZ-REEL7 Analog Devices, High Speed, Op Amp, RRIO, 1GHz 100 kHz, 5 V, 8-Pin LFCSP

Descriptions

Descriptions of Analog Devices ADA4817-1ACPZ-R7 provided by its distributors.

Op Amp Single Low Noise Amplifier ±5V/10V 8-Pin LFCSP EP T/R
Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar
The ADA4817-1 (single) and ADA4817-2 (dual) FastFET™ amplifiers are unity-gain stable, ultrahigh speed voltage feedback amplifiers with FET inputs. These amplifiers are developed in the Analog Devices, Inc., proprietary eXtra Fast Complementary Bipolar (XFCB) process, which allows the amplifiers to achieve ultralow noise (4 nV/vHz; 2.5 fA/vHz) as well as very high input impedances. With 1.5 pF of input capacitance, low noise (4 nV/vHz), low offset voltage (2 mV maximum), and 1050 MHz -3 dB bandwidth, the ADA4817-1/ADA4871-2 are ideal for data acquisition front ends as well as wideband transimpedance applications, such as photodiode preamps. With a wide supply voltage range from 5 V to 10 V, the ability to operate on either single or dual supplies, the ADA4817-1/ ADA4817-2 are designed to work in a variety of applications including active filtering and ADC driving. The ADA4817-1 is available in a 3 mm × 3 mm 8-lead LFCSP and the 8 Lead SOIC package. ADA4817-2 is available in a 4 mm × 4 mm 16-lead LFSCP. Both packages feature a low distortion pinout, which improves second harmonic distortion and simplifies the layout of the circuit board. In addition, both packages feature an exposed paddle that provides a low thermal resistance path to the printed circuit board (PCB). This enables more efficient heat transfer and increases reliability. Both products are rated to work over the extended industrial temperature range (-40°C to +105°C). Applications Photodiode amplifiers Data acquisition front ends Instrumentation Filters ADC drivers CCD output buffers

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated