Analog Devices AD9986BBPZ-4D2AB

The transmit signal front-end (TxFE™) is a highly integrated device with 16-bit, 12 GSPS maximum sample rate RF...
New

Price and Stock

Supply Chain

Lifecycle StatusNew (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusPRE-RELEASE (Last Updated: 5 years ago)

Descriptions

Descriptions of Analog Devices AD9986BBPZ-4D2AB provided by its distributors.

The transmit signal front-end (TxFE™) is a highly integrated device with 16-bit, 12 GSPS maximum sample rate RF digital-to-analog converter (DAC) core and 12-bit, 6 GSPS rate RF analog-to-digital converter (ADC) core. The AD9986 is able to support four transmitter channels and two receiver channels with 4D2A configuration. This device is well suited for 2-antenna and 4-antenna transmitter applications requiring wideband ADCs for the digital predistortion (DPD) observation path. It features a sixteen lane 24.75 Gbps JESD204C or 15.5 Gbps JESD204B data transceiver port, an on-chip clock multiplier, and digital signal processing capability targeted at multiband direct-to-RF radio applications. It supports up to a 6 GSPS complex transmit and receive data rate in single channel mode. The maximum radio band spacing supported in multichannel mode is 1.2 GHz. APPLICATIONS Wireless communications infrastructure W-CDMA, LTE, LTE-A, massive MIMO Microwave point-to-point, E-band, and 5G mm wave Broadband communications systems Data over cable service interface specification (DOCSIS) 3.0 cable modem termination system (CMTS) Communications test and measurement system

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated