Analog Devices AD9741BCPZ

Digital To Analogue Converter, 8 Bit, 1.7V To 1.9V, 3.13V To 3.47V, Lfcsp, 72
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9741BCPZ.

SHENGYU ELECTRONICS

Datasheet28 pages12 years ago

Upverter

iiiC

CAD Models

Download Analog Devices AD9741BCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 years ago)

Descriptions

Descriptions of Analog Devices AD9741BCPZ provided by its distributors.

Digital To Analogue Converter, 8 Bit, 1.7V To 1.9V, 3.13V To 3.47V, Lfcsp, 72
8BIT DAC 250MSPS, SMD, LFCSP-72; Resolution, Bits:8bit; Sample Rate:250MSPS; No. of DACs:6; Interface Type:Serial, SPI; Output Type:Current; Voltage, Supply Min:1.8V; Voltage, Supply Max:3.3V; Termination Type:SMD; Case Style:LFCSP; No. of Pins:72; Operating Temperature Range:-40°C to +85°C; Base Number:9741; Linearity Error, ADC/DAC +:0.05LSB; No. of Bits:8
The AD9741/AD9743/AD9745/AD9746/AD9747 are pin-compatible, high dynamic range, dual digital-to-analog converters (DACs) with 8-/10-/12-/ 14-/16-bit resolutions and sample rates of up to 250 MSPS. The devices include specific features for direct conversion transmit applications, including gain and offset compensation, and they interface seamlessly with analog quadrature modulators, such as the ADL5370. A proprietary, dynamic output architecture permits synthesis of analog outputs even above Nyquist by shifting energy away from the fundamental and into the image frequency. Full programmability is provided through a serial peripheral interface (SPI) port. In addition, some pin-programmable features are offered for those applications without a controller. Product Highlights Low noise and intermodulation distortion (IMD) enables high quality synthesis of wideband signals. Proprietary switching output for enhanced dynamic performance. Programmable current outputs and dual auxiliary DACs provide flexibility and system enhancements. Applications Wireless infrastructure: WCDMA, CDMA2000, TD-SCDMA, WiMAX Wideband communications: LMDS/MMDS, point-to-point nstrumentation: RF signal generators, arbitrary waveform generators

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated