Analog Devices AD9523/PCBZ

Evaluation Board For Jitter Cleaner And Clock Generator With 14 Differential Or 29 LVCMOS Outputs

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9523/PCBZ.

Analog Devices

Datasheet60 pages13 years ago
Datasheet56 pages15 years ago

Farnell

Arrow Electronics

Descriptions

Descriptions of Analog Devices AD9523/PCBZ provided by its distributors.

Evaluation Board For Jitter Cleaner And Clock Generator With 14 Differential Or 29 LVCMOS Outputs
ANALOG DEVICES AD9523/PCBZHIGH PERFORMANCE DUAL LOOP CLOC
HIGH PERFORMANCE DUAL LOOP CLOC
The AD9523 provides a low power, multi-output, clock distribution function with low jitter performance, along with an on-chip PLL and VCO. The on-chip VCO tunes from 3.6 GHz to 4.0 GHz. The AD9523 is defined to support the clock requirements for long term evolution (LTE) and multicarrier GSM base station designs. It relies on an external VCXO to provide the reference jitter cleanup to achieve the restrictive low phase noise require-ments necessary for acceptable data converter SNR performance. The input receivers, oscillator, and zero delay receiver provide both single-ended and differential operation. When connected to a recovered system reference clock and a VCXO, the device generates 14 low noise outputs with a range of 1 MHz to 1 GHz, and one dedicated buffered output from the input PLL (PLL1). The frequency and phase of one clock output relative to another clock output can be varied by means of a divider phase select function that serves as a jitter-free coarse timing adjustment in increments that are equal to the period of the signal coming out of the VCO. An in-package EEPROM can be programmed through the serial interface to store user-defined register settings for power-up and chip reset. Applications LTE and multicarrier GSM base stations Wireless and broadband infrastructure Medical instrumentation Clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs Low jitter, low phase noise clock distribution Clock generation and translation for SONET, 10Ge, 10G FC, and other 10 Gbps protocols Forward error correction (G.710) High performance wireless transceivers ATE and high performance instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9523-PCBZ