Analog Devices AD9467-250EBZ

Evaluation Board For 16-Bit, 200 MSPS/250 MSPS Analog-To-Digital Converter

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9467-250EBZ.

Newark

Datasheet32 pages13 years ago
Datasheet28 pages15 years ago

element14 APAC

Farnell

Related Parts

Analog DevicesAD9467-FMC-250EBZ
16-Bit, 200 MSPS/250 MSPS Analog-to-Digital Converter
Analog DevicesAD9467-200EBZ
Evaluation Board For 16-Bit, 200 MSPS/250 MSPS Analog-To-Digital Converter

Descriptions

Descriptions of Analog Devices AD9467-250EBZ provided by its distributors.

Evaluation Board For 16-Bit, 200 MSPS/250 MSPS Analog-To-Digital Converter
AD9467, ADC, SPI, EVALUATION BOARD; Silicon Manufacturer:Analog Devices; Kit Application Type:Data Converter; Application Sub Type:ADC; Features:Evaluate the 16bit ADC, 250MSPS Wideband Receiver; SVHC:No SVHC (18-Jun-2012)
The AD9467 is a 16-bit, monolithic, IF sampling analog-to-digital converter (ADC). It is optimized for high performance over wide bandwidths and ease of use. The product operates at a 250 MSPS conversion rate and is designed for wireless receivers, instrumentation, and test equipment that require a high dynamic range. The ADC requires 1.8 V and 3.3 V power supplies and a low voltage differential input clock for full performance operation. No external reference or driver components are required for many applications. Data outputs are LVDS compatible (ANSI-644 compatible) and include the means to reduce the overall current needed for short trace distances. A data clock output (DCO) for capturing data on the output is provided for signaling a new output bit. The internal power-down feature supported via the SPI typically consumes less than 5 mW when disabled. Optional features allow users to implement various selectable operating conditions, including input range, data format select, and output data test patterns. The AD9467 is available in a Pb-free, 72-lead, LFCSP specified over the −40°C to +85°C industrial temperature range. Product Highlights IF optimization capability used to improve SFDR. Outstanding SFDR performance for IF sampling applications such as multicarrier, multimode 3G, and 4G cellular base station receivers. Ease of use: on-chip reference, high input impedance buffer, adjustable analog input range, and an output clock to simplify data capture. Packaged in a Pb-free, 72-lead LFCSP package. Clock duty cycle stabilizer (DCS) maintains overall ADC performance over a wide range of input clock pulse widths. Standard serial port interface (SPI) supports various product features and functions, such as data formatting (offset binary, twos complement, or Gray coding). Applications Multicarrier, multimode cellular receivers Antenna array positioning Power amplifier linearization Broadband wireless Radar Infrared imaging Communications instrumentation

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated