IC, WIMAX RF TRANSCEIVER, IEEE 802.13D/E; Min Frequency:3.3GHz; Max Frequency:3.8GHz; Typ Noise Factor:3.2dB; Termination Type:SMD; Case Style:LFCSP; No. of Pins:64; Base Number:9353; Bandwidth:500MHz
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: