What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD9266BCPZ-40

16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
$ 71.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9266BCPZ-40.

Farnell

Datasheet12 pages13 years ago
Datasheet12 pages10 years ago

Analog Devices

HQonline

Upverter

element14 APAC

Inventory History

3 month trend:
-2.66%

CAD Models

Download Analog Devices AD9266BCPZ-40 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD9266BCPZ-40.

Related Parts

Analog DevicesAD9649BCPZ-40
14-Bit, 20/40/65/80 MSPS 1.8 V Analog-to-Digital Converter | IC ADC 14BIT PIPELINED 32LFCSP
Analog DevicesAD9629BCPZ-40
1-Channel Single ADC Pipelined 40Msps 12-bit Parallel/Serial 32-Pin LFCSP EP Tray
Analog DevicesAD9649BCPZ-80
1-Channel Single ADC Pipelined 80Msps 14-bit Parallel/Serial 32-Pin LFCSP EP Tray

Descriptions

Descriptions of Analog Devices AD9266BCPZ-40 provided by its distributors.

16-Bit, 20/40/65/80 MSPS, 1.8 V Analog-to-Digital Converter
ADC, Proprietary Method, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS
1-Channel Single ADC Pipelined 40Msps 16-bit Parallel 32-Pin LFCSP EP Tray
32-WFQFN Exposed Pad CSP AD9266 Parallel SPI Serial PRODUCTION (Last Updated: 3weeks ago) analog digital converter 750mum 40Msps 73mW 0.025mus
Adc, 16-Bit, 40Msps, Lfcsp-32; Resolution (Bits):16Bit; Sampling Rate:40Msps; Input Channel Type:Differential, Single Ended; Data Interface:Spi; Supply Voltage Type:Single; Supply Voltage Min:1.7V; Supply Voltage Max:1.9V Rohs Compliant: Yes |Analog Devices, Inc. AD9266BCPZ-40

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9266BCPZ40