Analog Devices AD9154-EBZ

EVAL BOARD FOR AD9154 AD9154 16 Bit 2.4G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9154-EBZ.

Analog Devices

Datasheet123 pages11 years ago

Descriptions

Descriptions of Analog Devices AD9154-EBZ provided by its distributors.

EVAL BOARD FOR AD9154 AD9154 16 Bit 2.4G Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
16-bit 2.0Gsps Quad DAC with JESD204B, EB/PCB
AD9154 Quad 16-Bit DAC Evaluation Board
The AD9154 is a quad, 16-bit, high dynamic range digital-to-analog converter (DAC) that provides a maximum sample rate of 2.4 GSPS, permitting multicarrier generation up to the Nyquist frequency in baseband mode. The AD9154 includes features optimized for direct conversion transmit applications including complex digital modulation, input signal power detection, and gain, phase, and offset compensation. The DAC outputs are optimized to interface seamlessly with the ADRF6720-27 radio frequency quadrature modulator (AQM) from Analog Devices, Inc. In mix mode, the AD9154 DAC can reconstruct carriers in the second and third Nyquist Zones. A serial port interface (SPI) provides the programming/readback of internal parameters. The full-scale output current can be programmed over a range of 4 mA to 20 mA. The AD9154 is available in two different 88-lead LFCSP packages Product Highlights Ultrawide signal bandwidth enables emerging wideband and multiband wireless applications. Advanced low spurious and distortion design techniques provide high quality synthesis of wideband signals from baseband to high intermediate frequencies. JESD204B Subclass 1 support simplifies multichip synchronization. Small package size with a 12 mm × 12 mm footprint. Applications Wireless communications Multicarrier LTE and GSM base stations Wideband repeaters Software defined radios Wideband communications Point to point microwave radio Transmit diversity, multiple input/multiple output (MIMO) Instrumentation Automated test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9154EBZ