Analog Devices AD9152-EBZ

AD9152 DAC Evaluation Board 2.25GSPS GUI IDE

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD9152-EBZ.

Analog Devices

Datasheet104 pages11 years ago

Descriptions

Descriptions of Analog Devices AD9152-EBZ provided by its distributors.

AD9152 DAC Evaluation Board 2.25GSPS GUI IDE
AD9152 16-Bit DAC Evaluation Board
The AD9152 is a dual, 16-bit, high dynamic range digital-to-analog converter (DAC) that provides a maximum sample rate of 2.25 GSPS, permitting a multicarrier generation up to the Nyquist frequency. The DAC outputs are optimized to interface seamlessly with the ADRF6720 analog quadrature modulator (AQM) from Analog Devices, Inc. An optional 3-wire or 4-wire serial port interface (SPI) provides for programming/readback of many internal parameters. The full-scale output current can be programmed over a range of 4 mA to 20 mA. The AD9152 is available in a 56-lead LFCSP. The AD9152 is a member of the TxDAC+® family. Product Highlights Ultrawide signal bandwidth enables emerging wideband and multiband wireless applications. Advanced low spurious and distortion design techniques provide high quality synthesis of wideband signals from baseband to high intermediate frequencies. JESD204B Subclass 1 support simplifies multichip synchronization in software and hardware design. Fewer pins for data interface width with the serializer/deserializer (SERDES) JESD204B four-lane interface. Programmable transmit enable function allows easy design balance between power consumption and wake-up time. Small package size with an 8 mm × 8 mm footprint. Applications Wireless communications Multicarrier LTE and GSM base stations Wideband repeaters Software defined radios Wideband communications Point to point microwave radios LMDS/MMDS Transmit diversity, multiple input/multiple output (MIMO) Instrumentation Automated test equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD9152EBZ