What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices AD8616ARMZ-R2

Operational Amplifier, 4 Func, 2200uV Offset-Max, CMOS, PDSO14

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8616ARMZ-R2.

Augswan

Datasheet20 pages12 years ago

Farnell

DigiKey

Descriptions

Descriptions of Analog Devices AD8616ARMZ-R2 provided by its distributors.

Operational Amplifier, 4 Func, 2200uV Offset-Max, CMOS, PDSO14
OP Amp Dual GP R-R I/O 5V 8-Pin MSOP T/R
IC OPAMP GP R-R CMOS 24MHZ 8MSOP
OP AMP, PREC, DUAL R/R, 8MSOP; No. of Amplifiers:2; Op Amp Type:Precision; Gain, Bandwidth -3dB:24MHz; Slew Rate:12V/µs; Voltage, Supply Min:2.7V; Voltage, Supply Max:5V; Termination Type:SMD; Case Style:MSOP; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Base Number:8616

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8616ARMZR2