Analog Devices AD8553ARMZ-R2

ROHS3Compliant EAR99 AD8553 Matte Tin (Sn) op amp buffer circuit 3mm 0.002muA 120muV 90dB

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8553ARMZ-R2.

Newark

Datasheet20 pages20 years ago
Datasheet20 pages16 years ago

SHENGYU ELECTRONICS

Descriptions

Descriptions of Analog Devices AD8553ARMZ-R2 provided by its distributors.

ROHS3Compliant EAR99 AD8553 Matte Tin (Sn) op amp buffer circuit 3mm 0.002muA 120muV 90dB
SP Amp INSTR Amp Single R-R O/P 5.5V 10-Pin MSOP Tube
Operational Amplifier, 1 Func, 375uV Offset-Max, PDSO10
AMP, INSTRUMENTATION, AUTOZERO, SMD; Amplifiers, No. of:1; Gain, Bandwidth -3dB:1kHz; Gain, max:10000; Output type:Single-Ended; Case style:MSOP; Temperature, operating range:-40°C to +85°C; Base number:8553; Pins, No. of:10; Termination Type:SMD; Voltage, supply max:5.5V; Voltage, supply min:1.8V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8553ARMZR2