Analog Devices AD8436JCPZ-R7

325ΜA ±2.4V~18V 4.8V~36V 4.8V~36V; 2.4V~18V ±2.4V~18V 4.8V~36V SMD 4MM × 4MM × 730ΜM
$ 6.732
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8436JCPZ-R7.

Upverter

Datasheet24 pages13 years ago
Datasheet20 pages15 years ago

Analog Devices

element14 APAC

Farnell

Inventory History

3 month trend:
+93.38%

CAD Models

Download Analog Devices AD8436JCPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8436JCPZ-R7.

Related Parts

Analog DevicesADM8832ACPZ
PWR SPLY FUNC, CHARGE PUMP REGULATOR, LDO, LFCSP-20,VS 2.6 TO 3.6V, IS 150UA, VO 5.1V
Analog DevicesADP8866ACPZ-R7
Charge Pump Driven 9-Channel LED Driver with Automated LED Lighting Effects
Analog DevicesADP5062ACPZ-1-R7
Linear Li-Ion Battery Charger with Power Path and USB Compatibility in LFCSP

Descriptions

Descriptions of Analog Devices AD8436JCPZ-R7 provided by its distributors.

325μA ±2.4V~18V 4.8V~36V 4.8V~36V; 2.4V~18V ±2.4V~18V 4.8V~36V SMD 4mm × 4mm × 730μm
Low Cost, Low Power, True RMS-to-DC Converter
RMS to DC Converter 365uA 1000kHz 20-Pin LFCSP EP T/R
ANALOG DEVICES - AD8436JCPZ-R7 - RMS to DC Converter, Low Power, 0.5 %, 1 MHz, 0 °C, 70 °C, LFCSP, 20 Pins
RMS to DC Converter, 1 Func, 0.001MHz, Bipolar
LowCost &PowerTrue RMS-to-DC C
325uA LFCSP-20(4x4) RMS to DC Converters ROHS
RMS-DC CONVERTER, 0.5%, 1MHZ, 325UA;
IC RMS TO DC CONVERTER 20LFCSP
IC CONV TRUE RMS-DC LP 20LFCSP
RMS TO DC, 20LFCSP; Accuracy %: 0.5%; Bandwidth: 1MHz; Operating Temperature Min: 0°C; Operating Temperature Max: 70°C; Digital IC Case: LFCSP; No. of Pins: 20Pins; Supply Voltage Range: 800mV to 3.6V; Product Range: AD8436 Series; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (07-Jul-2017); Base Number: 8436; Operating Temperature Range: 0°C to +70°C; Power Dissipation Pd: 18mW; Supply Current: 325µA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8436JCPZ-R7 .