Analog Devices AD829AR

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD829AR.

Upverter

Datasheet20 pages15 years ago
Datasheet20 pages17 years ago

Augswan

iiiC

DigiKey

Sierra IC

CAD Models

Download Analog Devices AD829AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD829ARZ
HIGH-SPEED, LOW-NOISE VIDEO OP AMP Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
Analog DevicesAD829JRZ
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube
Analog DevicesAD829JRZ-REEL7
Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N T/R / IC VIDEO OPAMP LN HS 8-SOIC

Descriptions

Descriptions of Analog Devices AD829AR provided by its distributors.

Op Amp Single High Speed Amplifier ±18V 8-Pin SOIC N Tube
Operational Amplifier, 1 Func, 1000uV Offset-Max, BIPolar, PDSO8
The AD829 is a low noise (1.7 nV/vHz), high speed op amp with custom compensation that provides the user with gains of 1 to 20 while maintaining a bandwidth >50 MHz. Its 0.04° differential phase and 0.02% differential gain performance at 3.58 MHz and 4.43 MHz, driving reverse-terminated 50 O or 75 O cables, makes it ideally suited for professional video applications. The AD829 achieves its 230 V/µs uncompensated slew rate and 750 MHz gain bandwidth while requiring only 5 mA of current from power supplies. The external compensation pin of the AD829 gives it exceptional versatility. For example, compensation can be selected to optimize the bandwidth for a given load and power supply voltage. As a gain-of-2 line driver, the -3 dB bandwidth can be increased to 95 MHz at the expense of 1 dB of peaking. Its output can also be clamped at its external compensation pin. The AD829 exhibits excellent dc performance. It offers a minimum open-loop gain of 30 V/mV into loads as low as 500 O, a low input voltage noise of 1.7 nV/vHz, and a low input offset voltage of 1 mV maximum. Common-mode rejection and power supply rejection ratios are both 120 dB. This op amp is also useful in multichannel, high speed data conversion where its fast (90 ns to 0.1%) settling time is important. In such applications, the AD829 serves as an input buffer for 8-bit to 10-bit ADCs and as an output I/V converter for high speed DACs. Operating as a traditional voltage feedback amplifier, the AD829 provides many of the advantages that a transimpedance amplifier offer. A bandwidth >50 MHz can be maintained for a range of gains through the replacement of the external compensation capacitor. The AD829 and the transimpedance amplifier are both unity-gain stable and provide similar voltage noise performance (1.7 nV/vHz); however, the current noise of the AD829 (1.5 pA/vHz) is less than 10% of the noise of transimpedance amplifiers. The inputs of the AD829 are symmetrical.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated