Analog Devices AD828AR-EBZ

Development Kit For Dual Low Power Video Op Amp

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD828AR-EBZ.

Analog Devices

Datasheet12 pages24 years ago

Descriptions

Descriptions of Analog Devices AD828AR-EBZ provided by its distributors.

Development Kit For Dual Low Power Video Op Amp
BOARD EVAL FOR AD828AR
The AD828 is a low cost, dual video op amp optimized for use in video applications which require gains of +2 or greater and high ouput drive capability, such as cable driving. Due to its low power and single supply functionality, along with excellent differential gain and phase errors, the AD828 is ideal for power sensitive applications such as video cameras and professional video equipment. With video specs like 0.1 dB flatness to 40 MHz and low differential gain and phase errors of 0.01% and 0.05°, along with 50 mA of output current per amplifier, the AD828 is an excellent choice for any video application. The 130 MHz gain bandwidth and 450 V/µs slew rate make the AD828 useful in many high speed applications including: video monitors, CATV, color copiers, image scanners and fax machines. The AD828 is fully specified for operation with a single +5 V power supply and with dual supplies from ±5 V to ±15 V. this power supply flexibility, coupled with a very low supply current of 15 mA and excellent ac characteristics under all power supply conditions, make the AD828 the ideal choice for many demanding yet power sensitive applications. The AD828 is a voltage feedback op amp which excels as a gain stage (gains>+2) or active filter and high speed video systems and achieves a settling time of 45 ns to 0.1%, with a low input offset voltage of 2 mV max. The AD828 is available in low cost, small 8-pin plastic mini-DIP and SOIC packages.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated