Analog Devices AD8159ASVZ

Digital Crosspoint Single 12x12 3.2Gbps 2: 1 Mux/1: 2 Demux Switch 100-Pin TQFP EP Tray
$ 25.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8159ASVZ.

Upverter

Datasheet24 pages17 years ago

Analog Devices

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD8159ASVZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices AD8159ASVZ.

Descriptions

Descriptions of Analog Devices AD8159ASVZ provided by its distributors.

Digital Crosspoint Single 12x12 3.2Gbps 2:1 Mux/1:2 Demux Switch 100-Pin TQFP EP Tray
Digital Crosspoint Switch IC; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Package/Case:100-TQFP; No. of Pins:100; Operating Temperature Range:-40°C to +85°C; IC Generic Number:; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
SWITCH MUX/DEMUX QUAD 2:1, 8159; Analogue Multiplexer Type:Buffer Mux/Demux; No. of Multiplexers:4; Voltage, Supply Source:Single; Interface Type:LVCMOS/LVTTL Parallel; Voltage, Supply Min:3V; Voltage, Supply Max:3.6V; Termination Type:SMD; Case Style:TQFP; No. of Pins:100; Operating Temperature Range:-45°C to +85°C; Temp, Op. Max:85°C; Temp, Op. Min:-45°C; Base Number:8159; IC Generic Number:8159; Logic Function Number:8159; No. of Channels:4

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD8159ASVZ*
  • AD8159ASVZ.