Analog Devices AD8128ACPZ-R7

CAT-5 Receiver with Adjustable Line Equalization
$ 5.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8128ACPZ-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

Newark

Augswan

Farnell

Inventory History

3 month trend:
-4.50%

CAD Models

Download Analog Devices AD8128ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Related Parts

Analog DevicesADM4850ACPZ-REEL7
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 115 kbps)
Analog DevicesADM4852ACPZ-REEL7
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 2.5 Mbps)
Analog DevicesADM4853ACPZ-REEL7
5 V, ⅛ Load, Slew-Rate Limited, RS-485/RS-422 Transceiver (Half Duplex, 10 Mbps)

Descriptions

Descriptions of Analog Devices AD8128ACPZ-R7 provided by its distributors.

CAT-5 Receiver with Adjustable Line Equalization
VIDEO, CAT 5 RECEIVER, LFCSP-8; Video Processor Application:Keyboard Video Mouse, RGB & Security Video, Video Projection & Distribution; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; IC Mounting:SMD; TV / Video Case
Video, Cat 5 Receiver, Lfcsp-8; Ic Type:Cat-5 Differential Receiver/Equalizer; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Ic Case/Package:Lfcsp; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Qualification:- Rohs Compliant: Yes |Analog Devices, Inc. AD8128ACPZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated