Analog Devices AD810AR-EBZ

Evaluation Board For Micro-Circuit, Linear, Video Operational Amplifier With Disable, Monolithic Silicon

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD810AR-EBZ.

Analog Devices

Datasheet16 pages30 years ago

Descriptions

Descriptions of Analog Devices AD810AR-EBZ provided by its distributors.

Evaluation Board For Micro-Circuit, Linear, Video Operational Amplifier With Disable, Monolithic Silicon
BOARD EVAL FOR AD810AR
The AD810 is a composite and HDTV compatible, current feedback, video operational amplifier, ideal for use in systems such as multimedia, digital tape recorders and video cameras. The 0.1 dB flatness specification at bandwidth of 30 MHz (G=+2) and the differential gain and phase of 0.02% and 0.04° (NTSC) make the AD810 ideal for any broadcast quality video system. All these specifications are under load conditions of 150 (ohm) (one 75 (ohm) back terminated cable). The AD810 is ideal for power sensitive applications such as video cameras, offering a low power supply current of 8.0 mA max. The disable feature reduces the power supply current to only 2.1 mA, while the amplifier is not in use, to conserve power. Furthermore the AD810 is specified over a power supply range of ±5 V to ±15 V. The AD810 works well as an ADC or DAC buffer in video systems due to its unity gain bandwidth of 80 MHz. Because the AD810 is a transimedance amplifier, this bancwidth can be maintained over a wide range of gains while featuring a low noise of 2.9 nV/(root)Hz for wide dynamic range applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated