Analog Devices AD810AR

LOW POWER VIDEO OP AMP WITH DISABLE Operational Amplifier, 1 Func, PDSO8

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD810AR.

Analog Devices

Datasheet12 pages12 years ago
Datasheet13 pages19 years ago

Upverter

Augswan

Sierra IC

iiiC

Inventory History

3 month trend:
-6.55%

CAD Models

Download Analog Devices AD810AR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesAD810ARZ
VIDEO OP AMP, 1AMP, 80MHZ, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesAD810ARZ-REEL7
OP-AMP, NSOIC-8, -40 TO 85DEG C; Available until stocks are exhausted
Analog DevicesAD8007ARZ
Op Amp Single High Speed Amplifier ±6V/12V 8-Pin SOIC N Tube

Descriptions

Descriptions of Analog Devices AD810AR provided by its distributors.

LOW POWER VIDEO OP AMP WITH DISABLE Operational Amplifier, 1 Func, PDSO8
INDUSTRIAL Surface Mount GULL WING OPERATIONAL AMPLIFIER Video Amp 2.9nV/sqrt Hz 50ns 1000V/mus 2pF
The AD810 is a composite and HDTV compatible, current feedback, video operational amplifier, ideal for use in systems such as multimedia, digital tape recorders and video cameras. The 0.1 dB flatness specification at bandwidth of 30 MHz (G=+2) and the differential gain and phase of 0.02% and 0.04° (NTSC) make the AD810 ideal for any broadcast quality video system. All these specifications are under load conditions of 150 (ohm) (one 75 (ohm) back terminated cable). The AD810 is ideal for power sensitive applications such as video cameras, offering a low power supply current of 8.0 mA max. The disable feature reduces the power supply current to only 2.1 mA, while the amplifier is not in use, to conserve power. Furthermore the AD810 is specified over a power supply range of ±5 V to ±15 V. The AD810 works well as an ADC or DAC buffer in video systems due to its unity gain bandwidth of 80 MHz. Because the AD810 is a transimedance amplifier, this bancwidth can be maintained over a wide range of gains while featuring a low noise of 2.9 nV/(root)Hz for wide dynamic range applications.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD 810AR