Analog Devices AD8017AR-EBZ

Evaluation Board For Dual High Output Current, High Speed Amplifier

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8017AR-EBZ.

Analog Devices

Datasheet16 pages24 years ago
Datasheet17 pages24 years ago

Descriptions

Descriptions of Analog Devices AD8017AR-EBZ provided by its distributors.

Evaluation Board For Dual High Output Current, High Speed Amplifier
BOARD EVALUATION FOR AD8017AR
AD8017AR EVAL BOARD
The AD8017 is a low cost, high output current dual op amp optimized to run on a +12 V power supply. Available in a thermally enhanced 8 lead SOIC package, the AD8017 is optimized for driving the CPE end of the xDSL line, particularly for PC based modem designs. Novel circuit design enables each amplifier in the dual AD8017 to deliver 10 V pk-to-pk output voltage and more than 200 mA typical output current. Breakthrough two stage current gain design on a high speed bipolar process technology means that the AD8017 can deliver low distortion output voltages to within 1 V of the power supply rail. The AD8017 consumes only 7 mA/Amp, setting the standard in high efficiency. An evaluation board is available for this product and may be ordered using the following product number: AD8017AR-EVAL. Lead free package option available (AD8017ARZ, AD8017ARZ-REEL).

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated