Analog Devices AD8014ART-EBZ

Analog Devices AD8014ART-EBZ Op Amp, Sot 23, Evaluation Board

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD8014ART-EBZ.

Newark

Datasheet11 pages26 years ago

Analog Devices

element14 APAC

Descriptions

Descriptions of Analog Devices AD8014ART-EBZ provided by its distributors.

ANALOG DEVICES AD8014ART-EBZ OP AMP, SOT 23, EVALUATION BOARD
Evaluation Board For 400 MHz Low Power High Performance Amplifier
EVAL, BOARD, BARE, OP AMP, AD8014; Silicon Manufacturer:Analog Devices; SVHC:No SVHC (18-Jun-2012)
Amplifier IC Development Tools AD8014 Eval Brd
The AD8014 is a revolutionary current feedback operational amplifier that attains new levels of combined bandwidth, power, output drive and distortion. Analog Devices, Inc. uses proprietary circuit architecture to enable the highest performance amplifier at the lowest power. Not only is it technically superior, but it is low priced, for use in consumer electronics. This general purpose amplifier is ideal for a wide variety of applications including battery operated equipment. The AD8014 is a very high speed amplifier with 400 MHz, -3dB bandwidth, 4000 V/µs slew rate, and 24 ns settling time. The AD8014 is a very stable and easy to use amplifier with fast overload recovery. The AD8014 has extremely low voltage and current noise, as well as low distortion, making it ideal for use in wide-band signal processing applications. For a current feedback amplifier, the AD8014 has extremely low offset voltage and input bias specifications as well as low drift. The input bias current into either input is less than 15 µA at +25°C with a typical drift of less than 50 nA/°C over the industrial temperature range. The offset voltage is 5 mV max with a typical drift less than 10 µV/°C. For a low power amplifier, the AD8014 has very good drive capability, with the ability to drive 2 V p-p video signals on 75 Ω or 50 Ω series terminated lines and still maintain more than 135 MHz, 3 dB bandwidth.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated